NSK 2 mm Ball Screw Assembly, 12 mm Shaft Diam., 350 mm Shaft Length
- RS Stock No.:
- 620-786
- Mfr. Part No.:
- RMA1202C7S-350
- Brand:
- NSK
Subtotal (1 unit)*
$685.44
(exc. GST)
$753.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $685.44 |
*price indicative
- RS Stock No.:
- 620-786
- Mfr. Part No.:
- RMA1202C7S-350
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Assembly | |
| Shaft Diameter | 12mm | |
| Shaft Length | 350mm | |
| Lead Size | 2mm | |
| Screw Type | Ball Screw | |
| Standards/Approvals | ISO 14728 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Assembly | ||
Shaft Diameter 12mm | ||
Shaft Length 350mm | ||
Lead Size 2mm | ||
Screw Type Ball Screw | ||
Standards/Approvals ISO 14728 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Rolled ball screw designed for compact linear motion applications requiring high accuracy and smooth operation. With a finished shaft end and metric dimensions, it offers reliable performance in space-constrained setups. This model is ideal for automation systems, medical devices, and precision instruments.
Lightweight design
Compact dimensions
Durable construction
Related links
- NSK 2 mm Ball Screw Assembly 250 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 350 mm Shaft Length
- NSK 2 mm Ball Screw Assembly, 12 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly 280 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 180 mm Shaft Length
- NSK 2 mm Ball Screw Assembly, 16 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 10 mm Shaft Diam.
- NSK 2 mm Ball Screw Assembly, 8 mm Shaft Diam.
