SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.10

(exc. GST)

$11.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$10.10-
6 - 24$9.812%
25 +$9.406%

*price indicative

RS Stock No.:
667-1083
Mfr. Part No.:
627-2Z/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

7mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.37kN

Dynamic Load Rating

3.45kN

Series

627

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

36000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
IT

SKF Ball Bearing, 7mm Inside Diameter, 22mm Outside Diameter - 627-2Z/C3


This ball bearing is a single row deep groove design, ideally suited for applications requiring robust performance and reliability. Measuring 7mm in inside diameter, 22mm in outside diameter, and 7mm in race width, it features a sealing arrangement with shields on both sides. The steel construction and specific load ratings provide assurance in dynamic and static scenarios, making it a versatile choice in various mechanical systems.

Features & Benefits


• Designed for high-speed applications with a limiting speed of 70,000rpm
• C3 clearance accommodates thermal expansion in operation
• Steel material ensures durability and longevity under loads
• Shielded on both sides protects against contaminants and enhances performance
• Dynamic load rating of 3.45kN supports demanding operational conditions
• Single row construction optimises space and simplifies installation

Applications


• Ideal for precision machinery and equipment maintenance
• Commonly used in motor components for enhanced rotation
• Suitable for electronic devices requiring Compact bearing solutions
• Effective in automation equipment to ensure smooth movement

What load ratings are associated with this component and how do they impact performance?


The dynamic load rating of 3.45kN and static load rating of 1.37kN enable effective operation under varying loads, ensuring reliable functionality in demanding environments.

How does the shielded design benefit operational reliability?


The shielded structure helps prevent debris and contaminants from entering the bearing, which aids in maintaining performance and extending service life even in challenging conditions.

What considerations should be MADE regarding heat generation and clearance?


The C3 clearance allows sufficient space to accommodate thermal expansion during operation, reducing the risk of fit issues and ensuring stable performance at higher temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy