FAG 627-2Z-CO7-C3 1 Row Ball Bearing - 7 mm ID, 22 mm OD

Subtotal (1 pack of 10 units)*

$90.73

(exc. GST)

$99.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$9.073$90.73

*price indicative

RS Stock No.:
260-0568
Mfr. Part No.:
627-2Z-CO7-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

7mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1.36kN

Internal Clearance

C3

Dynamic Load Rating

3.29kN

Bore Type

Parallel

Standards/Approvals

No

Series

627-2Z-C3

Limiting Speed

40000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG deep groove ball bearing has 7 mm bore diameter and 7 mm width with 12.4 calculation factor.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy