SKF 627-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 233-7138
- Mfr. Part No.:
- 627-2RSLTN9/HC5C3WTF1
- Brand:
- SKF
This image is representative of the product range
Subtotal (1 unit)*
$155.41
(exc. GST)
$170.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.41 |
*price indicative
- RS Stock No.:
- 233-7138
- Mfr. Part No.:
- 627-2RSLTN9/HC5C3WTF1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.37kN | |
| Dynamic Load Rating | 3.25kN | |
| Standards/Approvals | No | |
| Series | 627 | |
| Bore Type | Parallel | |
| Limiting Speed | 40000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Stainless Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.37kN | ||
Dynamic Load Rating 3.25kN | ||
Standards/Approvals No | ||
Series 627 | ||
Bore Type Parallel | ||
Limiting Speed 40000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 7 mm ID and 22 mm OD.
Bearing is of hybrid ceramic
Cylindrical bore type
Related links
- SKF 608-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 626-2RSLTN9/HC5C3WTF1 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 627 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
