Igus BB-6203-S180-10-ES 1 Row Ball Bearing - 7 mm ID, 40 mm OD

Subtotal (1 unit)*

$21.68

(exc. GST)

$23.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.68

*price indicative

RS Stock No.:
272-4407
Mfr. Part No.:
BB-6203-S180-10-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

7 mm

Product Type

Ball Bearing

Outside Diameter

40 mm

Race Width

12mm

Ball Material

Stainless Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Static Load Rating

250N

Dynamic Load Rating

320N

Series

BB

Standards/Approvals

No

Limiting Speed

1400rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

40mm

COO (Country of Origin):
DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.

Greater UV resistance

Perfect for outdoor use

Maximum 1400 rpm speed

320 N dynamic load capacity

Related links