Igus BB-6005-S180-10-ES 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 272-4360
- Mfr. Part No.:
- BB-6005-S180-10-ES
- Brand:
- Igus
Subtotal (1 unit)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.49 |
*price indicative
- RS Stock No.:
- 272-4360
- Mfr. Part No.:
- BB-6005-S180-10-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 280N | |
| Dynamic Load Rating | 360N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 1200rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Stainless Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 280N | ||
Dynamic Load Rating 360N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 1200rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.
Greater UV resistance
Perfect for outdoor use
Maximum 1200 rpm speed
360 N dynamic load capacity
Related links
- Igus BB-6005-B180-30-ES 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6005-A500-70-ES 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6005-A500-70-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6005-B180-30-GL 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- Igus BB-6004-S180-10-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6201-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6203-S180-10-ES 1 Row Ball Bearing - 7 mm ID, 40 mm OD
- Igus BB-6000-S180-10-ES 1 Row Ball Bearing - 10 mm ID, 26 mm OD
