Igus BB-6201-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 272-4398
- Mfr. Part No.:
- BB-6201-S180-10-ES
- Brand:
- Igus
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 272-4398
- Mfr. Part No.:
- BB-6201-S180-10-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Inside Diameter | 12 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32 mm | |
| Race Width | 10mm | |
| Cage Material | Polyamide | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140N | |
| Dynamic Load Rating | 150N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 1800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 12 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32 mm | ||
Race Width 10mm | ||
Cage Material Polyamide | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140N | ||
Dynamic Load Rating 150N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 1800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 32mm | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.
Greater UV resistance
Perfect for outdoor use
Maximum 1800 rpm speed
150 N dynamic load capacity
Related links
- Igus BB-6002-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6001-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6201-A500-70-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6201-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6004-S180-10-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6203-S180-10-ES 1 Row Ball Bearing - 7 mm ID, 40 mm OD
- Igus BB-6202-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- Igus BB-6000-S180-10-ES 1 Row Ball Bearing - 10 mm ID, 26 mm OD
