- RS Stock No.:
- 272-4347
- Mfr. Part No.:
- BB-6003-S180-10-ES
- Brand:
- Igus
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$17.54
(exc. GST)
$19.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.54 |
- RS Stock No.:
- 272-4347
- Mfr. Part No.:
- BB-6003-S180-10-ES
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.
Greater UV resistance
Perfect for outdoor use
Maximum 1600 rpm speed
220 N dynamic load capacity
Perfect for outdoor use
Maximum 1600 rpm speed
220 N dynamic load capacity
Specifications
Attribute | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 35mm |
Race Width | 10mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Number of Rows | 1 |
Partial Bearing Code | 6003 |
Related links
- Igus BB-6003-A500-70-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6202-S180-10-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-A500-70-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6003-B180-30-GL Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6004-S180-10-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6306-S180-10-ES Single Row Deep Groove Ball Bearing- Open...
- Igus BB-6201-S180-10-ES Single Row Deep Groove Ball Bearing- Open...