Igus BB-6004-S180-10-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 272-4353
- Mfr. Part No.:
- BB-6004-S180-10-ES
- Brand:
- Igus
Subtotal (1 unit)*
$21.23
(exc. GST)
$23.35
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $21.23 |
*price indicative
- RS Stock No.:
- 272-4353
- Mfr. Part No.:
- BB-6004-S180-10-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20 mm | |
| Outside Diameter | 42 mm | |
| Race Width | 12mm | |
| Cage Material | Polyamide | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 250N | |
| Dynamic Load Rating | 320N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 1400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 20 mm | ||
Outside Diameter 42 mm | ||
Race Width 12mm | ||
Cage Material Polyamide | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 250N | ||
Dynamic Load Rating 320N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 1400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 42mm | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.
Greater UV resistance
Perfect for outdoor use
Maximum 1400 rpm speed
320 N dynamic load capacity
Related links
- Igus BB-6004-B180-30-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6004-A500-70-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6203-S180-10-ES 1 Row Ball Bearing - 7 mm ID, 40 mm OD
- Igus BB-6201-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6000-S180-10-ES 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- Igus BB-6002-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6003-S180-10-ES 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- Igus BB-6306-S180-10-ES 1 Row Ball Bearing - 30 mm ID, 72 mm OD
