Igus BB-6002-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Subtotal (1 unit)*

$19.65

(exc. GST)

$21.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.65

*price indicative

RS Stock No.:
272-4342
Mfr. Part No.:
BB-6002-S180-10-ES
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Material

Stainless Steel

Cage Material

Polyamide

End Type

Open

Number of Rows

1

Static Load Rating

140N

Dynamic Load Rating

150N

Standards/Approvals

No

Series

BB

Limiting Speed

1800rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

32mm

COO (Country of Origin):
DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.

Greater UV resistance

Perfect for outdoor use

Maximum 1800 rpm speed

150 N dynamic load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy