Igus BB-6001-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 272-4336
- Mfr. Part No.:
- BB-6001-S180-10-ES
- Brand:
- Igus
Subtotal (1 unit)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.43 |
*price indicative
- RS Stock No.:
- 272-4336
- Mfr. Part No.:
- BB-6001-S180-10-ES
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 28 mm | |
| Race Width | 8mm | |
| Cage Material | Polyamide | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 130N | |
| Dynamic Load Rating | 147N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 12 mm | ||
Outside Diameter 28 mm | ||
Race Width 8mm | ||
Cage Material Polyamide | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 130N | ||
Dynamic Load Rating 147N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 2000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Igus Ball Bearings is a radial deep groove ball bearing. It is available in black colour. This bearings ball is made from stainless steel material, cage is made from polyamide material and the ring is made up of xirodur S180 material. The typical area of application includes machine visible parts, guide rollers for labellers and automotive sectors.
Greater UV resistance
Perfect for outdoor use
Maximum 2000 rpm speed
147 N dynamic load capacity
Related links
- Igus BB-6001-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6001-A500-70-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6201-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6001-B180-30-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6001-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6004-S180-10-ES 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- Igus BB-6002-S180-10-ES 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- Igus BB-6203-S180-10-ES 1 Row Ball Bearing - 7 mm ID, 40 mm OD
