FAG S6302-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- RS Stock No.:
- 260-0682
- Mfr. Part No.:
- S6302-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$84.55
(exc. GST)
$93.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.55 |
*price indicative
- RS Stock No.:
- 260-0682
- Mfr. Part No.:
- S6302-2RSR-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Race Material | Corrosion Resistant Material | |
| Ball Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.35kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.72kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | S63-2RSR | |
| Limiting Speed | 10900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Race Material Corrosion Resistant Material | ||
Ball Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 4.35kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.72kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series S63-2RSR | ||
Limiting Speed 10900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FAG deep groove ball bearing has 15 mm bore diameter and 13 mm width with 9.9 calculation factor.
Operating temperature -30 to 100 °C
- RS Stock No. 0310816
- Mfr. Part No. 62302-A-2RSR
Each
$40.07
- RS Stock No. 2600676
- Mfr. Part No. S6002-2RSR-HLC
Each
$48.86
- RS Stock No. 2600675
- Mfr. Part No. S6003-2RSR-HLC
Each
$47.46
- RS Stock No. 2600724
- Mfr. Part No. 63004-A-2RSR
Each
$48.51
Related links
- FAG S6302-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- INA 61905-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61902-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG S6002-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG S6202-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 61802-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD












