FAG 61808-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 52mm O.D
- RS Stock No.:
- 260-0671
- Mfr. Part No.:
- 61808-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)**
$71.56
(exc. GST)
$78.72
(inc. GST)
68 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $71.56 |
**price indicative
- RS Stock No.:
- 260-0671
- Mfr. Part No.:
- 61808-2RSR-HLC
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 40mm | |
Outside Diameter | 52mm | |
Race Width | 7mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 4.18kN | |
Dynamic Load Rating | 4.93kN | |
Bore Type | Parallel | |
Bearing Series | 1 Extra Light Thrust | |
Race Type | Plain | |
Partial Bearing Code | 61808 | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Outside Diameter 52mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 4.18kN | ||
Dynamic Load Rating 4.93kN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Race Type Plain | ||
Partial Bearing Code 61808 | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle