FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 190-8390
- Mfr. Part No.:
- S6004-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$78.75
(exc. GST)
$86.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.75 |
*price indicative
- RS Stock No.:
- 190-8390
- Mfr. Part No.:
- S6004-2RSR-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 0 Extra Light Series Ball Bearing, 20mm Inside Diameter, 12mm Race Width - S6004-2RSR-HLC
This ball bearing is a single row deep groove type, designed for optimal performance in demanding industrial applications. With an inside diameter of 20mm and an outside diameter of 42mm, it is compatible with various systems requiring compact bearing solutions. The durable stainless steel construction ensures longevity and reliability in operations, making it ideal for automation and mechanical systems.
Features & Benefits
• Both sides sealed to prevent contamination and enhance lifespan
• Designed with a single row for smooth operation under load
• Constructed from stainless steel for resistance to corrosion
• Offers high static load rating of 4.05 kN for heavy-duty applications
• Dynamic load rating of 8 kN supports high-performance needs
• Engineered to fit parallel bore types for ease of integration
Applications
• Utilised in automation equipment for precise motion control
• Suitable for electrical motors where reliability is critical
• Ideal for mechanical assemblies requiring robust performance
• Employed in conveyor systems for effective load transportation
What are the advantages of using a sealed ball bearing in various applications?
Sealed bearings significantly reduce the entry of dirt and moisture, extending the operational life and maintaining performance even in adverse conditions. This is crucial for applications in environments where contaminants might affect standard bearings.
How does the stainless steel material enhance the performance of the bearing?
Stainless steel provides superior corrosion resistance, allowing the bearing to function efficiently in wet and humid environments. This durability means lower maintenance costs and fewer replacements, benefiting long-term operations.
What load capacities can be expected from this type of ball bearing?
The bearing can handle a static load of 4.05 kN and a dynamic load of 8 kN, making it suitable for applications that require the support of substantial weight and continuous movement without failure.
Related links
- FAG S6302-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- INA 61905-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- INA S6204-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
