FAG 61802-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD

Subtotal (1 unit)*

$35.63

(exc. GST)

$39.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.63

*price indicative

RS Stock No.:
190-8406
Mfr. Part No.:
61802-2RSR-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

5mm

Ball Material

Steel

Race Material

Bearing Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.1kN

Internal Clearance

CN

Dynamic Load Rating

2.05kN

Standards/Approvals

No

Series

61802-2RSR-HLC

Bore Type

Cylindrical

Limiting Speed

15000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Deep Groove

Flange Outside Diameter

24mm

Schaeffler 61802-2RSR-HLC Series Ball Bearing, 24mm Outside Diameter, 15mm Inside Diameter - 61802-2RSR-HLC


This ball bearing is a Compact single-row deep-groove unit designed to support radial loads in rotating assemblies while limiting ingress of contamination. It incorporates sealed ends and a cylindrical bore to maintain lubricant retention and protect internal components during high-speed operation.

Features and Benefits:


• Sealed-end design reduces contamination ingress
• Bearing-steel races provide wear-resistant rolling surfaces
• Steel cage maintains ball spacing under load
• Internal clearance CN enables controlled axial play
• Dynamic load rating 2.05 kN supports sustained operational loads
• Limiting speed 15 000 r/min suits high-rpm applications

Applications


• Suitable for miniature electric motors and spindles
• Used with precision gearboxes in Compact drives
• Ideal for small pumps and fans requiring sealed units
• Can be used for conveyors with confined radial space
• Used for robotic joints where lubricant retention matters

What bore and width combination does it use?


It features a 15 mm bore and a 5 mm race width.

What static load should be considered for design?


The static load rating is 1.1 kN for stationary or slow-speed loading.

What materials form the rolling elements and races?


Both balls and races are manufactured from bearing steel.

How does the flange outside diameter affect mounting?


The flange outside diameter is 24 mm and provides a defined seating perimeter for axial location.

What cage material and sealing arrangement are present?


The cage is steel and the bearing uses sealed end shields to retain lubricant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy