- RS Stock No.:
- 260-0676
- Mfr. Part No.:
- S6002-2RSR-HLC
- Brand:
- FAG
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$32.18
(exc. GST)
$35.40
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.18 |
- RS Stock No.:
- 260-0676
- Mfr. Part No.:
- S6002-2RSR-HLC
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The FAG deep groove ball bearing has 15 mm bore diameter and 9 mm width with 11.1 calculation factor.
Operating temperature -30 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 15mm |
Outside Diameter | 32mm |
Race Width | 9mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 2.27kN |
Dynamic Load Rating | 4.75kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 6002 |
Race Type | Plain |
Related links
- FAG 61802-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG S6302-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG S6202-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG S6201-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61804-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- INA S61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both...
- FAG 63002-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...