SKF 16101-2Z 1 Row Ball Bearing - 12 mm ID, 30 mm OD
- RS Stock No.:
- 209-1868
- Mfr. Part No.:
- 16101-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$44.62
(exc. GST)
$49.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.62 |
*price indicative
- RS Stock No.:
- 209-1868
- Mfr. Part No.:
- 16101-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 30mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.36kN | |
| Dynamic Load Rating | 5.07kN | |
| Bore Type | Parallel | |
| Series | 16101 | |
| Standards/Approvals | No | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 30mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.36kN | ||
Dynamic Load Rating 5.07kN | ||
Bore Type Parallel | ||
Series 16101 | ||
Standards/Approvals No | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF 1 Extra Light Thrust Series Ball Bearing, 5.07 kN Dynamic Load Rating, 30mm Outside Diameter - 16101-2Z
This ball bearing is a key component within the deep groove ball bearings category. Designed for durability, it has an inside diameter of 12mm and an outside diameter of 30mm, with a race width of 8mm. This makes it suitable for various mechanical applications that need compact and reliable solutions.
Features & Benefits
• Single row design minimises friction and improves load efficiency
• Shielded on both sides to guard against contaminants
• Steel construction ensures long-lasting performance
• High load capacity rating accommodates demanding operations
• Suitable for high-speed applications with a limit of 28000r/min
• Parallel bore type facilitates installation and alignment
Applications
• Utilised in automation equipment for enhanced operations
• Ideal for electrical motors that require dependability
• Applicable in mechanical assemblies for better performance
• Employed in electronic devices for efficient motion control
Can it operate under high load conditions?
Yes, it has a static load rating of 2.36kN.
Will it function effectively in high-speed settings?
It is rated for a limiting speed of 28000r/min.
Is it resistant to wear and tear?
The steel material provides good wear resistance.
Can it be used in paired configurations?
Yes, it can accommodate matched bearing pairs.
Related links
- FAG 16101-A-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- SKF 16101-2RS1 1 Row Ball Bearing - 12 mm ID, 30 mm OD
- SKF 16101 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- SKF 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- SKF W 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
