SKF 16101 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- RS Stock No.:
- 207-9976
- Mfr. Part No.:
- 16101
- Brand:
- SKF
Subtotal (1 unit)*
$41.80
(exc. GST)
$45.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.80 |
*price indicative
- RS Stock No.:
- 207-9976
- Mfr. Part No.:
- 16101
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 30mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.36kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.07kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 30mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.36kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.07kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, 60,000r/min Reference Speed, 12mm ID, 30mm OD - 16101
Cut down on friction in your industrial equipment's moving parts with this deep-groove ball bearing from SKF. This single-row component rolls along your machine's shaft, carrying the load during rotation to reduce wear and improve performance. It supports reference speeds up to 60,000r/min, making it your go-to for fast-paced operations. The bearing's tough stainless steel body holds its own against rust and impact, so you can rest assured of long-lasting use, even in rugged settings. With an inner diameter of 12mm, it's the right fit for small-sized shafts.
Features & Benefits
• Static load rating of 5.07kN and dynamic load rating of 2.36kN indicate it's well-suited to heavy-duty applications
• Handles both axial and radial loads for versatility
• Open-ended design makes it easy to inspect and lubricate during operation
• 8mm race is precision-engineered for the smooth movement of rolling parts
Applications
• Assembly lines
• Power tools
• Medical equipment
What should I consider when mounting this ball bearing?
When mounting this unit, you'll need to make sure that it's properly aligned on the shaft to get optimum performance. It's also important that the shaft fits the bearing's inner diameter correctly – if it's too big or small, you'll get premature wear.
Related links
- FAG 16101-A-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- SKF 16101-2Z 1 Row Ball Bearing - 12 mm ID, 30 mm OD
- SKF 16101-2RS1 1 Row Ball Bearing - 12 mm ID, 30 mm OD
- SKF E2.6200-2Z/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SKF 62200-2RS1 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 62200-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG S6209-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- NSK 6903DDU 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
