SKF W 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD

Subtotal (1 unit)*

$68.40

(exc. GST)

$75.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 288 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.40

*price indicative

RS Stock No.:
208-0468
Mfr. Part No.:
W 61901-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

6mm

Ball Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.46kN

Dynamic Load Rating

2.51kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

32000rpm

Bearing Type

Single Row Deep Groove Ball

SKF 1 Extra Light Thrust Series Ball Bearing, 2.51 kN Dynamic Load Rating, 24mm Outside Diameter - W 61901-2Z


This ball bearing belongs to the deep groove category and is intended for high-performance applications. With an inside diameter of 12mm and an outside diameter of 24mm, it features a single-row design. The bearing is shielded on both sides to protect against contaminants while maintaining smooth operation. Constructed from stainless steel, it offers durability suitable for various industrial uses.

Features & Benefits


• Single-row design supports effective rotational movement

• Shielded construction protects against dust and debris

• Stainless steel material enhances corrosion resistance

• High dynamic load rating ensures solid performance

• Low friction from design promotes longevity

Applications


• Utilised in automotive settings for axle and wheel assemblies

• Suitable for electric motors requiring dependable rotation

• Ideal for machinery in the automation field

• Commonly used in equipment requiring robust bearing solutions

• Found in consumer appliances where durability is important

Can it withstand high-speed operations?


Yes, it has a limiting speed of 32000r/min.

Can it support heavy loads?


Yes, it features a high static load rating of 1.46kN.

Is it easy to install?


Yes, it is designed for straightforward installation across various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy