SKF W 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS Stock No.:
- 208-0472
- Mfr. Part No.:
- W 6200-2Z
- Brand:
- SKF
Subtotal (1 unit)*
$79.95
(exc. GST)
$87.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.95 |
*price indicative
- RS Stock No.:
- 208-0472
- Mfr. Part No.:
- W 6200-2Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.32kN | |
| Dynamic Load Rating | 4.36kN | |
| Series | W 6200-2Z | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.32kN | ||
Dynamic Load Rating 4.36kN | ||
Series W 6200-2Z | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 30000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - W 6200-2Z
This deep groove ball bearing offers a reliable solution for diverse applications within the industrial sector. The 10 mm inside diameter, 30 mm outside diameter, and 9 mm race width make it suitable for various machinery and equipment. With both sides shielded and designed for single row configuration, this stainless steel ball bearing is engineered for durability and efficiency.
Features & Benefits
• Constructed from stainless steel for enhanced corrosion resistance
• Rated dynamic load up to 4.36 kN for improved performance
• Shielded design minimises contaminants for longer lifespan
• Standard tolerances ensure reliable fits and operation
• Compact size optimises space in mechanical assembly
• Designed for high-speed operation up to 60,000 r/min
• Rated dynamic load up to 4.36 kN for improved performance
• Shielded design minimises contaminants for longer lifespan
• Standard tolerances ensure reliable fits and operation
• Compact size optimises space in mechanical assembly
• Designed for high-speed operation up to 60,000 r/min
Applications
• Used with motors for efficient rotary motion
• Ideal for automation equipment requiring precision movement
• Suitable for electric drives in industrial
• Used in mechanical assemblies demanding reliability
• Ideal for automation equipment requiring precision movement
• Suitable for electric drives in industrial
• Used in mechanical assemblies demanding reliability
What type of loading conditions can be accommodated?
It accommodates both static and dynamic loads with ratings of 2.32 kN and 4.36 kN respectively, making it suitable for diverse applications.
What are the temperature limits for operational use?
The temperature range allows for stable operation across various operational environments, making it versatile for different industrial settings.
How does the shielding design enhance performance?
The shielded arrangement effectively prevents dirt and moisture ingress, thus prolonging service life and reducing maintenance needs.
What factors determine correct fitment and clearance?
Factors such as seat tolerances and radial internal clearance are key in ensuring optimal performance and longevity of the bearing.
What are the practical benefits of using this type of bearing?
The structure supports high speeds and low friction, significantly improving the efficiency and reliability of machinery in which it is installed.
Related links
- SKF 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS PRO 6200-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6200-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6200-2RS1 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF 6200-2Z/C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- RS PRO 6200-2Z/C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- FAG 6200-C-2Z 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- FAG 6200-C-2Z-C3 1 Row Ball Bearing - 10 mm ID, 30 mm OD
