SKF W 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD

Subtotal (1 unit)*

$69.55

(exc. GST)

$76.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.55

*price indicative

RS Stock No.:
208-0442
Mfr. Part No.:
W 6001-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Cage Material

Sheet Metal

Race Material

Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.36kN

Internal Clearance

CN

Dynamic Load Rating

4.42kN

Series

W 6001-2Z

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

30000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 12mm ID, 28mm OD - W 6001-2Z


Looking for a rotating element that proves its worth in harsh environments? Try this deep-groove ball bearing from SKF. Its robust stainless steel construction resists corrosion, chemicals and wear, so you can count on its resilience in demanding locations. A simple design makes the unit a cinch to mount with the minimal use of tools or force. Integral seals ensure lubricant stays inside the unit, giving you the benefit of reduced maintenance. The seals also cut down on the chance of airborne contaminants getting into the rolling parts and interfering with performance. You can use this versatile single-row bearing to support both radial and axial loads in either direction.

Features & Benefits


• Low friction for superior rotational speeds

• Optimised geometry reduces noise for quieter operating conditions

• Supplied pre-lubricated so it's ready to use

• Basic dynamic load rating of 4.42kN to meet the needs of demanding equipment

Applications


• Food production facilities

• Pharmaceutical manufacturing

• Breweries and bottling plants

• Marine industry

How much does this bearing weigh?


With a mass of 20g and compact OD of 28mm, this bearing makes it possible to downsize equipment and scale up plant efficiency.

  • RS Stock No. 2867580
  • Mfr. Part No. 6001-2Z
Each
$16.90
  • RS Stock No. 2080468
  • Mfr. Part No. W 61901-2Z
Each
$64.98
Each
$6.90
  • RS Stock No. 1251230
  • Mfr. Part No. W 6001-2RS1/VP311
Each
$50.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy