SKF W 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- RS Stock No.:
- 208-0464
- Mfr. Part No.:
- W 619/8-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$77.36
(exc. GST)
$85.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.36 |
*price indicative
- RS Stock No.:
- 208-0464
- Mfr. Part No.:
- W 619/8-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 0.455kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.25kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 0.455kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.25kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 8mm Inside Diameter, 19mm Outside Diameter - W 619/8-2RS1
This ball bearing is tailored for efficient rotational applications, offering reliability in various mechanical systems. It is suitable for automation, electronics, and electrical machinery, featuring a deep groove design that supports high-speed operations and accommodates radial and axial loads. The sealing mechanism enhances durability, making it suitable for challenging environments.
Features & Benefits
• Stainless steel construction provides corrosion resistance and longevity
• Single row configuration optimises load distribution
• Sealed on both sides to prevent contamination and reduce maintenance
• Aids parallel bore alignment for improved installation accuracy
• Compatible with dynamic loads up to 1.25kN
• Can endure static loads of up to 455kN for enhanced durability
Applications
• Utilised in automated machinery that requires precise motion
• Appropriate for electrical components needing dependable support
• Ideal for rotary functions in manufacturing equipment
• Commonly found in precision and robotics
What is the recommended installation process for this component?
Ensure a clean and precise fit during installation to avoid misalignment and wear.
How can I determine if this component is compatible with my machinery?
Review the specifications of your systems to confirm compatibility with the inner diameter and load ratings.
What type of maintenance is necessary for effective performance?
Regular inspections for signs of wear and checks on the seals will help maintain optimal operation.
Can this component handle both radial and axial loads?
Yes, the deep groove design allows it to effectively manage both types of loads.
What materials are used in its construction?
The primary material is stainless steel, which enhances resistance to corrosion and wear.
Related links
- SKF 619/8-2RS1 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF W 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD
- SKF 630/8-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 628/8-2RS1 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 608-2RS1/VP311 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
