SKF W 608-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 893-0287
- Mfr. Part No.:
- W 608-2RS1
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.08
(exc. GST)
$52.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $48.08 |
| 25 - 49 | $47.62 |
| 50 + | $46.77 |
*price indicative
- RS Stock No.:
- 893-0287
- Mfr. Part No.:
- W 608-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 780N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.99kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 780N | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.99kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Flange Outside Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SKF Ball Bearing, Deep Groove, Plain Race, 8mm ID, 22mm OD - W608-2RS1
Need a bearing that withstands frequent washdowns? Try this deep-groove ball bearing from SKF. It's made from corrosion-resistant stainless steel, making it suitable for use in moist operating conditions. It also resists abrasive chemicals, which means you can clean your equipment with detergents without causing damage to the unit. As it's precision-engineered to generate minimal heat, it runs smoothly and efficiently. This helps keep operating conditions cooler and improves overall productivity. A bearing like this is a reliable choice for handling radial and axial loads operating in either direction.
• Retains its dimensional stability in temperatures up to +120°C and is suitable for demanding conditions
• Sealed on both ends to reduce the risk of lubricant leakage and wastage
• Seals made from durable oil-resistant nitrile rubber for longevity in industrial settings
• Reduces vibration, which helps to minimise the operating noise of machinery
Applications
• Chemical and hydrocarbon processing
• Pharmaceutical and medical industry
• Food processing
What's the dynamic load rating of this ball bearing?
This ball bearing has a high dynamic load rating of 1.99kN, which makes it suitable to use in applications carrying heavy loads.
Related links
- SKF W 608-2RS1/VP311 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF 630/8-2RS1 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-RSH 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
