SKF 619/8-2Z 1 Row Ball Bearing - 8 mm ID, 19 mm OD

Subtotal (1 unit)*

$34.51

(exc. GST)

$37.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.51

*price indicative

RS Stock No.:
207-7032
Mfr. Part No.:
619/8-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

8mm

Outside Diameter

19mm

Race Width

6mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Static Load Rating

465kN

Internal Clearance

CN

Dynamic Load Rating

1.46kN

Series

619/8-2Z

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

43000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Flange Outside Diameter

19mm

SKF Ball Bearing, Deep-Groove Bearing Type, Shielded, 8mm ID, 19mm OD - 619/8-2Z


When there's a need for speed, use this single-row ball bearing from SKF to support your machines and motors. It has a deep-groove raceway to accommodate radial and axial loads in both directions while reducing friction and vibration. This means it can continuously turn at 43,000rpm without any problems. Shielding on both sides keeps the rolling parts lubricated and stops dirt from getting inside, so you can expect a long service life with little maintenance.

Features & Benefits


• Simple cylindrical design makes it easy to mount

• Dynamic load rating of 1.46kN to handle heavy forces while in motion

• Stainless steel material gives it strength and resistance to corrosion

Applications


• Pumps and fans

• Conveyors

• Machine tools

• Motors

• Domestic appliances

Does this ball bearing need a lot of mounting space?


Not at all. This ball bearing has an inside diameter of 8mm and an outside diameter of 19mm, so you can slot it into small appliances, power tools and motors. A race width of 6mm means there's no trouble squeezing onto a shaft in setups where space is at a premium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy