SNR Insert Ball Bearing, UCF202-10 15.88 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$56.48

(exc. GST)

$62.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.48

*price indicative

RS Stock No.:
806-702
Mfr. Part No.:
UCF202-10
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15.88mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

86mm

Width

86mm

Depth

33.3mm

Series

UCF

Static Load Rating

6.65kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for efficient performance, featuring a grey cast housing that accommodates a radial insert ball bearing with socket set screws and a protective seal with a slinger.

Housing height of 25.5 mm ensures a Compact fit

Dynamic load rating of 12,800,000 mN supports heavy-duty applications

Recommended tightening torque for set screw is 3.7 N-m for secure installation

Operating temperature range from 253.15 °K to 373.15 °K enhances versatility

Grease fitting M6x1 simplifies lubrication maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy