SKF 3209 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

$271.08

(exc. GST)

$298.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.08

*price indicative

RS Stock No.:
207-9883
Mfr. Part No.:
3209 ATN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

30.2mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Contact Angle

30°

Static Load Rating

41.5kN

Internal Clearance

C3

Dynamic Load Rating

52kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Double Row Angular Contact Ball

SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 3209 ATN9/C3


This ball bearing is a high-performance component designed for critical applications requiring reliable support. The double row angular contact ball bearing features an inside diameter of 45mm and an outside diameter of 85mm, making it suitable for a variety of uses. With a race width of 30.2mm and a dynamic load rating of 52kN, this bearing is Ideal for applications demanding robust and efficient performance.

Features & Benefits


• Designed for high load capacity with a dynamic load rating of 52kN
• Utilises a double row configuration for enhanced stability
• Constructed from Durable steel for longevity under pressure
• Open type design allows for easy maintenance and lubrication
• C3 clearance ensures optimal performance in various conditions
• Non-metallic cage provides improved resistance to wear

Applications


• Used in automation equipment requiring precise movement
• Suitable for mechanical systems where high load capacity is essential
• Ideal for electrical devices operating under significant stress
• Employed in industrial machinery where reliability is paramount
• Utilised in complex electronic assemblies for effective motion control

What materials are used in the construction of this bearing?


This bearing is constructed from high-quality steel for the outer and inner rings, while the cage utilises a non-metallic material that enhances durability and reduces friction.

What load ratings should I consider when selecting a bearing for my application?


The static load rating is 41.5kN and the dynamic load rating is 52kN, making this bearing suitable for applications where high load levels are common, ensuring its reliability in demanding environments.

What maintenance practices should be adopted to prolong its lifespan?


Regular lubrication is essential due to its open type design, allowing easy access. Additionally, monitoring operating conditions can help prevent excessive wear and potential failure.

How does the C3 clearance affect the performance of this bearing?


The C3 clearance provides a slight increase in internal space, accommodating thermal expansion and misalignment, which is beneficial in applications where temperature fluctuations are common.

Each
$294.98
Each
$267.67
Each
$204.11
Each
$260.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy