SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 207-9879
- Mfr. Part No.:
- 3209 A
- Brand:
- SKF
Subtotal (1 unit)*
$308.89
(exc. GST)
$339.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.89 |
*price indicative
- RS Stock No.:
- 207-9879
- Mfr. Part No.:
- 3209 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 41.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 52kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Model Number | 3209 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 41.5kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 52kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 7500rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Model Number 3209 | ||
SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 3209 A
This ball bearing is a double row angular contact bearing designed for robust performance. With an inside diameter of 45mm and an outside diameter of 85mm, it provides an optimal fit for various mechanical applications. This open type ball bearing is primarily made of steel, ensuring durability and strength in demanding conditions.
Features & Benefits
• High dynamic load rating of 52 kN supports heavy loads
• Open type design allows for easy lubrication access
• Double row configuration reduces axial space requirements
• Steel material ensures longevity under industrial conditions
• 30.2mm race width accommodates high load capacities
• Parallel bore type simplifies installation and alignment
Applications
• Utilised in automotive gearbox assemblies
• Employed in precision manufacturing equipment
• Integrated into machine elements requiring angular load support
• Suitable for high-speed in electric motors
• Used in conveyor systems for enhanced reliability
How does the load rating affect operational life?
A high static load rating of 41.5 kN contributes to the bearing's durability, allowing it to withstand substantial forces without deforming, which ensures a longer operational life.
What maintenance is recommended for optimal performance?
Routine lubrication should be performed to keep the internal components adequately greased, which will reduce friction and wear, prolonging the bearing's lifespan.
Can this ball bearing handle misalignment?
While designed primarily for precise alignment, the double row design offers some tolerance to misalignment, aiding in operational reliability in challenging setups.
What are the temperature limits for safe operation?
This bearing is suitable for a wide range of temperatures, but specific operational limits should be evaluated based on environmental conditions and application requirements for optimal performance.
How does the design influence operational efficiency?
The double row configuration allows for greater load capacity and stability at higher speeds, thereby improving the overall efficiency of machinery where it is installed.
- RS Stock No. 2079881
- Mfr. Part No. 3209 A-2Z/C3MT33
Each
$267.67
- RS Stock No. 2079880
- Mfr. Part No. 3209 A/C3
Each
$204.11
- RS Stock No. 0461692
- Mfr. Part No. 3209 A-2RS1/MT33
Each
$521.73
- RS Stock No. 2079883
- Mfr. Part No. 3209 ATN9/C3
Each
$271.08
Related links
- SKF 3209 A-2Z 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1TN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z/C3MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width












