Broadcom ACPL-M61T-500E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 215-5732
- Mfr. Part No.:
- ACPL-M61T-500E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.29
(exc. GST)
$41.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $7.458 | $37.29 |
| 375 - 745 | $7.27 | $36.35 |
| 750 + | $7.158 | $35.79 |
*price indicative
- RS Stock No.:
- 215-5732
- Mfr. Part No.:
- ACPL-M61T-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA File CA88324, IEC/EN/DIN EN 60747-5-2, UL 1577, AEC-Q100 | |
| Typical Fall Time | 10ns | |
| Series | ACPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA File CA88324, IEC/EN/DIN EN 60747-5-2, UL 1577, AEC-Q100 | ||
Typical Fall Time 10ns | ||
Series ACPL | ||
Automotive Standard AEC-Q100 | ||
944
The Broadcom ACPL-M61T, AEC-Q100 compliant, optically coupled Gates combine an AlGaAs light emitting diode and an integrated high gain photo detector. The output of the detector IC is an Open-collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15,000 V/μs at VCM=1000V. This small outline wide operating temperature, high CMR, high speed, logic gate optocoupler is a single channel device in a five lead miniature footprint. This optocoupler is suitable for use in automotive high speed communications logic interfacing with low propagation delays, input/output buffering and is recommended for use in high operating temperature environment.
High Temperature and Reliability CANBus communication Interface for Automotive Application
Wide Temperature Range: -40°C ∼ 125°C
High Speed: 10MBd (Typical)
Low LED Drive Current: 6.5mA (Typ)
Low Propagation Delay: 100ns (max)
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61M-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M21L-500E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M60L-500E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-P456-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-021L-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-W340-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
