SKF 3209 A/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

$204.11

(exc. GST)

$224.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.11

*price indicative

RS Stock No.:
207-9880
Mfr. Part No.:
3209 A/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

30.2mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

41.5kN

Contact Angle

30°

Internal Clearance

C3

Dynamic Load Rating

52kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

7500rpm

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
DE

SKF 2 Light Series Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 3209 A/C3


This ball bearing is a double‑row angular contact ball solution designed to support radial and axial loads in rotating assemblies. It operates in high‑speed environments and uses hardened steel balls and an open configuration to facilitate lubrication and maintenance access while fitting into assemblies requiring a parallel bore.

Features and Benefits:


• C3 internal clearance permits thermal expansion without seizure
• 7,500 r/min limiting speed supports Rapid rotation demands
• 52 kN dynamic load capacity handles substantial operating forces
• 30° contact angle improves combined load transmission
• Sheet‑metal cage reduces mass while maintaining ball guidance
• 41.5 kN static rating resists heavy stationary loads

Applications


• Suitable for precision gearboxes with combined loads
• Ideal for high‑speed spindles in machining systems
• Used with motor shafts requiring a parallel bore Interface
• Can be used for industrial pumps with axial thrust
• Appropriate for conveyors needing robust static support

What maintenance access does the open‑end configuration provide?


The open‑end design allows direct application of lubricants and Visual inspection of the rolling elements without removal.

How does the bore type affect shaft fitting?


A parallel bore enables a uniform interference or transition fit along the inner race for predictable mounting behaviour.

What material considerations influence wear characteristics?


The use of steel for the balls provides hard rolling elements that resist indentation under cyclic loading conditions.

How does the cage material impact dynamic response?


A sheet‑metal cage lowers inertia and maintains ball spacing at speed, reducing vibration at elevated rotational rates.

Each
$267.67
Each
$308.89
Each
$271.08
Each
$521.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy