SKF 3206 A-2ZTN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 207-9865
- Mfr. Part No.:
- 3206 A-2ZTN9/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
$191.64
(exc. GST)
$210.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.64 |
*price indicative
- RS Stock No.:
- 207-9865
- Mfr. Part No.:
- 3206 A-2ZTN9/C3MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 22kN | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 22kN | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 3206 A-2ZTN9/C3MT33
This ball bearing is a double-row angular contact bearing designed for various applications requiring high load capacities. With an inside diameter of 30mm and an outside diameter of 62mm, this robust bearing features a race width of 23.8mm. Constructed from steel, it includes a non-metallic cage and shields on both sides to protect against contamination.
Features & Benefits
• Double-row design enhances load distribution for better performance
• Steel construction ensures durability and longevity in harsh conditions
• C3 clearance optimises performance under high load scenarios
• Shielded on both sides to prevent debris ingress
• High dynamic load rating of 30.5kN for demanding applications
• Non-metallic cage reduces friction and improves operational efficiency
• Steel construction ensures durability and longevity in harsh conditions
• C3 clearance optimises performance under high load scenarios
• Shielded on both sides to prevent debris ingress
• High dynamic load rating of 30.5kN for demanding applications
• Non-metallic cage reduces friction and improves operational efficiency
Applications
• Utilised in automotive for smooth rotational performance
• Employed in electronics for precise operational stability
• Used in industrial automation where high load capacities are needed
• Suitable for mechanical assemblies requiring reliable motion control
• Employed in electronics for precise operational stability
• Used in industrial automation where high load capacities are needed
• Suitable for mechanical assemblies requiring reliable motion control
What is the significance of the double-row design in this bearing?
The double-row design allows for higher load capacities and better stability, accommodating greater forces while maintaining reliable functionality.
How does the C3 clearance affect the performance of this bearing?
C3 clearance provides extra internal space to allow for heat expansion and variations in load, enhancing performance during dynamic conditions.
What types of environments are suitable for this steel ball bearing?
This bearing is Ideal for industrial environments where exposure to dirt, dust, and moisture is common, due to its shielded design that protects against contaminants.
What rotational speeds can be reached safely with this ball bearing?
It has a reference and limiting speed of 10,000r/min, making it suitable for high-speed applications without compromising performance.
How does the non-metallic cage contribute to the bearing's efficiency?
The non-metallic cage minimises friction, which aids in enhancing the overall efficiency and allows for smoother operation in various machinery.
Related links
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A/C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
