Novotechnik SP Series Conductive Plastic Position Sensor 42V, Potentiometer Signal, 6 mm Shaft Type, 6 mm Shaft
- RS Stock No.:
- 282-1539
- Distrelec Article No.:
- 164-90-066
- Mfr. Part No.:
- SP2831 308 000 001
- Brand:
- Novotechnik
Subtotal (1 unit)*
$326.40
(exc. GST)
$359.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.40 |
*price indicative
- RS Stock No.:
- 282-1539
- Distrelec Article No.:
- 164-90-066
- Mfr. Part No.:
- SP2831 308 000 001
- Brand:
- Novotechnik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Conductive Plastic | |
| Series | SP | |
| Output Signal Type | Potentiometer | |
| Shaft Type | 6 mm Shaft | |
| Shaft Diameter | 6mm | |
| Terminal Type | Tpe-Pee-Insulation | |
| IP Rating | IP54, IP65 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN 400 50, IEC 529, RoHS | |
| Mount Type | Screw | |
| Maximum Operating Temperature | 120°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Conductive Plastic | ||
Series SP | ||
Output Signal Type Potentiometer | ||
Shaft Type 6 mm Shaft | ||
Shaft Diameter 6mm | ||
Terminal Type Tpe-Pee-Insulation | ||
IP Rating IP54, IP65 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN 400 50, IEC 529, RoHS | ||
Mount Type Screw | ||
Maximum Operating Temperature 120°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- CH
The 1-Avel Sensor Potentiometer is designed to convert rotary movement into a proportional voltage, these sensors utilize conductive plastic technology on both the resistance and collector tracks. The housing and bearings are produced in a special highgrade temperature resistant plastic material. Fixings are in the form of elongated slots which allow simplicity in mounting together with ease of mechanical adjustment.
Long life
Easy mounting
Protection class IP65
Good price to performance ratio
Related links
- Novotechnik TR Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik P4500 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- RS PRO NP32HS 5 kΩ Rotary Conductive Plastic Potentiometer 1-Turns 1-Gang Panel Mount
