SKF 3206 A/C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 207-9862
- Mfr. Part No.:
- 3206 A/C3
- Brand:
- SKF
Subtotal (1 unit)*
$133.33
(exc. GST)
$146.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.33 |
*price indicative
- RS Stock No.:
- 207-9862
- Mfr. Part No.:
- 3206 A/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 22kN | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 22kN | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 10000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF Angular Contact Ball Bearing, 30mm Inside Diameter, 62mm Outside Diameter - 3206 A/C3
This angular contact ball bearing is meticulously designed for high precision applications. The open type configuration allows for versatile use in various machinery. With an inside diameter of 30mm and an outside diameter of 62mm, this component is a reliable solution for users in automation, electronics, and mechanical industries. The double row feature enhances load capacity, making it a preferred choice for demanding environments.
Features & Benefits
• Offers a double row design for increased load carrying capability
• Constructed from steel for durability and reliability
• Provides C3 bearing clearance for enhanced performance
• Capable of static load ratings of 22 kN
• Dynamic load rating of 30.5 kN supports high-performance applications
• Open type design enables easy lubrication and maintenance
Applications
• Used with electric motors for efficient movement
• Ideal for precision machinery requiring high speed
• Suitable for in automated production lines
• Employed in diverse settings including manufacturing and assembly
What is the significance of the C3 clearance in this bearing?
The C3 clearance allows for a greater internal space which accommodates thermal expansion under higher operating temperatures, thus enhancing performance and reducing the risk of seisure during operations.
What load ratings can this bearing support?
It has a static load rating of 22 kN and a dynamic load rating of 30.5 kN, making it suitable for heavy-duty applications while maintaining reliability.
How does the open type design benefit maintenance?
The open type design facilitates easy access for lubrication, ensuring optimal performance and prolonging the lifespan of the bearing by preventing contamination.
What factors influence the lifespan of this type of bearing?
Factors such as lubrication quality, load conditions, and environmental factors like dust or moisture can significantly impact the longevity of the bearing. Regular maintenance and proper installation also play crucial roles.
Related links
- SKF 3206 ATN9/C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2Z 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
