SKF 7200 BECBP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width

Get a bulk buy discount

Add 5 more to save $117.70

View bulk pricing options

Subtotal (1 unit)*

$132.93

(exc. GST)

$146.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$132.93-
5 +$109.39$117.70

*price indicative

RS Stock No.:
207-5429
Mfr. Part No.:
7200 BECBP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

1

Static Load Rating

3.35kN

Internal Clearance

CN

Contact Angle

40°

Dynamic Load Rating

7.02kN

Standards/Approvals

No

Series

7200

Bore Type

Parallel

Limiting Speed

30000rpm

Model Number

7200

Bearing Type

Single Row Angular Contact Ball

SKF Ball Bearing, 10mm Inside Diameter, 30mm Outside Diameter - 7200 BECBP


This ball bearing is a single row angular contact type, designed for precision applications in various industrial sectors. With an inside diameter of 10mm and an outside diameter of 30mm, it ensures reliable performance with a race width of 9mm. Crafted from steel, this open type bearing can endure substantial dynamic and static loads, making it a versatile choice for mechanical systems.

Features & Benefits


• Open type design facilitates easy installation and maintenance

• Single row configuration enhances performance in radial and axial applications

• Steel construction provides durability and longevity under high load conditions

• 3.35 kN static load rating ensures stability in heavy-duty environments

• 7.02 kN dynamic load rating supports demanding operational speeds

• Parallel bore allows for straightforward alignment in assemblies

Applications


• Utilised in automation machinery for smooth rotational movement

• Implemented in electronics for reliable motion control

• Used in electrical equipment for enhanced reliability and efficiency

• Employed in mechanical assemblies where axial and radial loads exist

What is the significance of the open type design?


The open type design allows for easy access during lubrication and maintenance, promoting prolonged bearing life and efficiency in operations.

How does the dynamic load rating influence bearing selection?


A higher dynamic load rating indicates the bearing's ability to sustain heavier loads during operation, ensuring consistent performance in high-stress applications.

What impact does the single row configuration have on functionality?


The single row configuration optimises performance for both axial and radial loads, making it suitable for applications requiring precise alignment and rotation.

What are the benefits of using steel for the construction of this bearing?


Steel provides significant strength and resistance to wear, which is essential for maintaining performance and extending the lifespan in various working conditions.

How does the bearing's bore type affect its compatibility with machinery?


The parallel bore type ensures that the bearing can be easily aligned with shafts, reducing installation time and minimising wear due to misalignment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy