SKF 3206 ATN9/C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 207-9867
- Mfr. Part No.:
- 3206 ATN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
$155.48
(exc. GST)
$171.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.48 |
*price indicative
- RS Stock No.:
- 207-9867
- Mfr. Part No.:
- 3206 ATN9/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 22kN | |
| Dynamic Load Rating | 30.5kN | |
| Standards/Approvals | No | |
| Series | 3206 | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 22kN | ||
Dynamic Load Rating 30.5kN | ||
Standards/Approvals No | ||
Series 3206 | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
SKF 3206 Series Angular Contact Ball Bearing, 30mm Bore Diameter, 62mm Outside Diameter - 3206 ATN9/C3
This angular contact ball bearing is designed for applications requiring combined radial and axial load support in rotating equipment. It features a paired-row contact arrangement to manage axial forces in both directions while enabling efficient rotation at elevated speeds. The bearing is supplied with an open-end configuration and a parallel bore to suit shaft-mounted assemblies in automation and mechanical systems.
Features and Benefits:
• 30° contact angle provides strong axial load capacity and stability
• Double-row configuration transmits combined loads without extra components
• Non-metallic cage reduces friction and limits wear in high-cycle use
• C3 internal clearance compensates for thermal expansion during operation
• Rated for 10000 r/min to support high-speed rotating applications
• Dynamic load rating of 30.5 kN improves service life under fatigue loading
• Double-row configuration transmits combined loads without extra components
• Non-metallic cage reduces friction and limits wear in high-cycle use
• C3 internal clearance compensates for thermal expansion during operation
• Rated for 10000 r/min to support high-speed rotating applications
• Dynamic load rating of 30.5 kN improves service life under fatigue loading
Applications
• Suitable for spindle supports in automated assembly machinery
• Ideal for rotary encoders and precision electromechanical drives
• Used with motor shafts in Compact electric actuators
• Can be used for gearboxes where axial and radial loads coexist
• Ideal for rotary encoders and precision electromechanical drives
• Used with motor shafts in Compact electric actuators
• Can be used for gearboxes where axial and radial loads coexist
What bore style does it use for shaft fitting?
The inner ring has a parallel bore designed for slip or interference fits depending on mounting requirements.
How does the open end affect contamination control?
An open end allows easier inspection and lubrication access but requires external Seals or shields if used in contaminated environments.
What is the static capacity for short-term load holds?
The static load rating is 22 kN, indicating the maximum load the bearing can sustain without permanent deformation when stationary.
How wide is the bearing for axial space planning?
The race width measures 23.8 mm, which should be considered when designing axial clearances and housings.
Related links
- SKF 3206 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 ATN9 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A/C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206ZZG15 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 5206EEG15C3 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206A 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
