SKF 3202 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 505-580
- Mfr. Part No.:
- 3202 A-2RS1TN9/MT33
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$107.43
(exc. GST)
$118.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $107.43 | - |
| 6 - 11 | $106.07 | 1% |
| 12 + | $104.43 | 2% |
*price indicative
- RS Stock No.:
- 505-580
- Mfr. Part No.:
- 3202 A-2RS1TN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 6.8kN | |
| Dynamic Load Rating | 11.2kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 6.8kN | ||
Dynamic Load Rating 11.2kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 14000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Double-Row Angular Contact Bearing, 15mm ID, 35mm OD - 3202A-2RS1TN9/MT33
Use this angular-contact ball bearing from SKF to transfer radial and axial loads efficiently in your industrial equipment. It's designed to enable smooth interactions between moving parts, including wheels, axles and shafts. The bearing has two rows of balls that allows it to handle loads in both directions. This also gives the bearing improved rigidity and means it can accommodate tilting movements. The unit is made from bearing steel for durability and resistance to oxidation, so you can rely on it for a long lifespan.
• Cage made from fibreglass-reinforced nylon 66 material for an excellent level of strength and elasticity
• Limiting speed of 14,000r/min (revolutions per minute) for use with high-velocity applications
• Sealed end prevents contamination or corrosion for improved hygiene and reliable performance
• Operating temperature range of -30°C to +120°C for reliable use in demanding conditions
Applications
• Food and beverage production
• Medical equipment
• Agricultural machinery
Will this ball bearing need a lot of maintenance?
The bearing comes pre-lubricated with high-performance grease, so it will operate smoothly with minimal friction. As the unit is sealed, there's little risk of grease leaking out. This reduces installation time and maintenance needs.
- RS Stock No. 2079844
- Mfr. Part No. 3202 A-2ZTN9/MT33
Each
$131.47
- RS Stock No. 0461548
- Mfr. Part No. 3202 A-2RS1TN9
Each
$167.56
- RS Stock No. 2851614
- Mfr. Part No. 3202A
Each
$113.03
- RS Stock No. 4090776
- Mfr. Part No. 3202BTNG
Each
$76.58
Related links
- SKF 3202 A-2RS1TN9 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 A-2ZTN9/MT33 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- SKF 3202 ATN9/C3 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH-L285 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS PRO 3202A 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width










