RS Better World

FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width

Subtotal (1 unit)*

$98.75

(exc. GST)

$108.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0732
Mfr. Part No.:
3202-BD-XL-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

15.9mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

7.4kN

Contact Angle

30°

Dynamic Load Rating

12.6kN

Bore Type

Parallel

Series

32-BD-XL-TVH

Standards/Approvals

No

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

22300rpm

Better World Product

Yes

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
SK
The FAG angular contact ball bearing has 15 mm bore diameter and 15.9 mm width with 30 degree contact angle.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy