FAG 3202-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- RS Stock No.:
- 174-0992
- Mfr. Part No.:
- 3202-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$114.19
(exc. GST)
$125.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 - 12 | $114.19 |
| 13 - 24 | $111.02 |
| 25 + | $108.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0992
- Mfr. Part No.:
- 3202-BD-XL-2HRS-TVH
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 15.9mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Static Load Rating | 7.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.6kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 16700rpm | |
| Better World Product | Yes | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 15.9mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Static Load Rating 7.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.6kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 16700rpm | ||
Better World Product Yes | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
Schaeffler 2 Light Series Angular Contact Ball Bearing, 15mm Inside Diameter, 35mm Outside Diameter - 3202-BD-XL-2HRS-TVH
Features & Benefits
Applications
What is the advantage of the double row design in this bearing?
How does the sealing arrangement impact the performance?
What materials are used in its construction, and how do they contribute to performance?
What load ratings should I consider for my specific application?
Related links
- FAG 3202-BD-XL-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3202-BD-XL-TVH-L285 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- FAG 3206-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3309-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
