- RS Stock No.:
- 207-6377
- Mfr. Part No.:
- 6005-2Z/VA201
- Brand:
- SKF
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$183.56
(exc. GST)
$201.92
(inc. GST)
Units | Per unit |
1 + | $183.56 |
- RS Stock No.:
- 207-6377
- Mfr. Part No.:
- 6005-2Z/VA201
- Brand:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
SKF Ball Bearing, Deep-Groove Bearing Type, Sheet Metal Cage, 25mm ID, 47mm OD - 6005-2Z/VA201
When you need a rolling element for high-temperature applications, this ball bearing from SKF takes the heat. It performs reliably up to a maximum operating temperature of +250°C thanks to a large radial internal clearance and graphite-based lubricant. The unit's robust steel construction withstands corrosion and wear, so you get a long service life. It comes shielded on both sides to keep lubricants in and contaminants out, which minimises maintenance. A versatile deep-groove design means this bearing accommodates radial and axial loads in both directions, keeping your mechanical parts moving smoothly.
Features & Benefits
• Slim race width of 12mm means it slots easily into small spaces
• Simple single-row profile is easy to mount with no extra parts required
• Surfaces coated with manganese phosphate to keep lubricant attached to the bearing during use
• Limiting speed of 120rpm makes it suitable for use with fast-paced industrial machinery
• Simple single-row profile is easy to mount with no extra parts required
• Surfaces coated with manganese phosphate to keep lubricant attached to the bearing during use
• Limiting speed of 120rpm makes it suitable for use with fast-paced industrial machinery
Applications
• Machine welding
• Automated production lines
• Vehicle manufacturing and repair
• Automated production lines
• Vehicle manufacturing and repair
What load rating does the bearing have?
With a static load rating of 6.55kN and a dynamic load rating of 11.9kN, this bearing is suited to the pressures of heavy machinery whether it's on the move or stationary.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 47mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C5 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 6.55kN |
Dynamic Load Rating | 11.9kN |
Bore Type | Parallel |
Clearance Code | C5 |
Bearing Series | 0 Extra Light |
Race Material | Steel |
Race Type | Plain |
Partial Bearing Code | 6005 |
Model Number p | 6005 |
Related links
- SKF 6005-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6205-2Z/VA201 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6005-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6204-2Z/VA201 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6202-2Z/VA201 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6005-2Z/C3 Single Row Deep Groove Ball Bearing- 25mm I.D, 47mm O.D
- SKF 6208-2Z/VA201 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6204/VA201 Single Row Deep Groove Ball Bearing- Open Type 20mm...