SKF 6204/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$62.00

(exc. GST)

$68.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.00

*price indicative

RS Stock No.:
207-6468
Mfr. Part No.:
6204/VA201
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C5

Static Load Rating

6.55kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Series

6204

Standards/Approvals

No

Limiting Speed

130rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
SE

SKF Deep-Groove Ball Bearing, 20mm ID, 47mm OD - 6204/VA201


Looking for a way to ensure your machinery and appliances function optimally? This innovative SKF deep-groove ball bearing reliably reduces the friction of the moving parts in applications and supports both radial and axial loads in both directions. It's suitable for high and very high speeds, making it a versatile choice for use across industrial and commercial machinery and instruments. The deep groove provides efficient track support for the bearing's balls, which reduces vibration and noise.

• Requires little lubrication and maintenance, reducing machine downtime

• Made from high-strength bearing steel for a robust, durable component suitable for use in harsh ambient conditions

Applications


• Office equipment such as photocopiers

• Automotive industry

• Industrial turbines

• Electric motors

What's the difference between a sealed bearing and an open bearing?


A sealed bearing is self-enclosed and you can't see the balls inside it. In open-face bearings like this one, the bearing balls are visible and exposed. This type of bearing usually requires some form of lubrication to function optimally.

How do I know which bearing to choose?


To determine which type to choose, you should match the load capacity of your application with the load capacity of the bearing. Also, make sure that your bearing can handle the rotational speed of your application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy