SKF 6204-2Z/C3LHT23 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 207-6473
- Mfr. Part No.:
- 6204-2Z/C3LHT23
- Brand:
- SKF
Subtotal (1 unit)*
$42.96
(exc. GST)
$47.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.96 |
*price indicative
- RS Stock No.:
- 207-6473
- Mfr. Part No.:
- 6204-2Z/C3LHT23
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Parallel | |
| Series | 6204 | |
| Standards/Approvals | No | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Parallel | ||
Series 6204 | ||
Standards/Approvals No | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-2Z/C3LHT23
This ball bearing is a high-performance deep groove variant designed for diverse applications within the automation, electronics, and mechanical sectors. Featuring an inner diameter of 20mm and an outer diameter of 47mm, this single row deep groove ball bearing ensures smooth operation and exceptional load capacities, boasting a dynamic load rating of 13.5kN and a static load rating of 6.55kN. Constructed from Durable steel, it is shielded on both sides for enhanced protection against contaminants.
Features & Benefits
• Designed as a shielded ball bearing for reduced contamination
• Offers C3 clearance for improved performance under load
• Built with high load capacity suitable for demanding tasks
• Incorporates a single row design for effective radial load handling
• Crafted from robust steel for durability in various conditions
• Features precise tolerances for reliable operation at high speeds
• Offers C3 clearance for improved performance under load
• Built with high load capacity suitable for demanding tasks
• Incorporates a single row design for effective radial load handling
• Crafted from robust steel for durability in various conditions
• Features precise tolerances for reliable operation at high speeds
Applications
• Used for high-speed in motors and pumps
• Ideal for electric machinery and conveyor systems
• Commonly utilised in compressors and machine tools
• Suitable for various automotive components and assemblies
• Employed in robotics and automation equipment
• Ideal for electric machinery and conveyor systems
• Commonly utilised in compressors and machine tools
• Suitable for various automotive components and assemblies
• Employed in robotics and automation equipment
What load capacities can be expected from this ball bearing?
The dynamic load rating is 13.5kN, and the static load rating is 6.55kN, making it suitable for substantial application demands.
How does the shielded design benefit users in industrial settings?
The dual shield design effectively keeps dirt and contaminants out, maintaining optimal performance and reducing the need for frequent maintenance.
What type of clearance is provided in this bearing?
It features a C3 clearance, which allows greater radial internal clearance and enhances performance under heavier loads.
What is the recommended speed range for optimal operation?
The reference speed is 32,000r/min, and the limiting speed is 17,000r/min, suitable for various high-speed applications.
Can this bearing handle temperature variations?
Yes, it can perform effectively in varying temperatures, making it suitable for diverse operational environments.
- RS Stock No. 1234826
- Mfr. Part No. 6204-2Z/C3GJN
Each
$34.38
- RS Stock No. 2077102
- Mfr. Part No. 6204 ETN9/C3H
Each
$64.37
- RS Stock No. 2337116
- Mfr. Part No. 6204-2RSH/W64
Each
$127.10
Related links
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA228 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS PRO 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD












