SKF 6204-2Z/C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 207-6645
- Mfr. Part No.:
- 6204-2Z/C3WT
- Brand:
- SKF
Subtotal (1 unit)*
$42.61
(exc. GST)
$46.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.61 |
*price indicative
- RS Stock No.:
- 207-6645
- Mfr. Part No.:
- 6204-2Z/C3WT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Parallel | |
| Series | 6204-2Z | |
| Standards/Approvals | No | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Parallel | ||
Series 6204-2Z | ||
Standards/Approvals No | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
SKF Ball Bearing, 47mm Outside Diameter, 13.5 kN Dynamic Load Rating - 6204-2Z/C3WT
This deep groove ball bearing is designed for high performance across various industrial applications. With robust steel construction and a C3 clearance, it effectively manages radial and axial loads with reliability. The shielded design helps minimise the ingress of contaminants, contributing to an extended service life. This makes it suitable for automation systems, mechanical designs, and electrical devices that require durable components.
Features & Benefits
• High load capacity for industrial applications
• Single row design simplifies mounting and operation
• C3 clearance accommodates thermal expansion, improving performance
• Steel construction provides strength and durability
• Suitable for high-speed operation, enhancing efficiency
Applications
• Electric motors and gearboxes for improved functionality
• Conveyor systems for effective material handling
• Pumps for consistent and smooth operation
• Robotics to support movement mechanisms
• Generators for secure shaft support
How does the shielded design benefit the bearing in industrial environments?
The shielded design reduces the entry of dust and debris into the bearing, minimising wear and prolonging service life in challenging conditions.
What maintenance does this require over its lifespan?
Regular inspection is advised to check for wear or damage, while lubrication at the appropriate intervals ensures optimal performance.
Is it suitable for high-speed applications?
Yes, it has a limiting speed of 17000r/min, making it appropriate for high-speed uses.
What factors should be considered when selecting this for a project?
Consider load requirements, space constraints, and whether the operating speed aligns with recommended limits to ensure compatibility.
Related links
- SKF 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA201 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/C3LHT23 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA228 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF W 6204-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
