SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 207-6356
- Mfr. Part No.:
- 6002-2RSLTN9/HC5C3WT
- Brand:
- SKF
Subtotal (1 unit)*
$226.74
(exc. GST)
$249.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.74 |
*price indicative
- RS Stock No.:
- 207-6356
- Mfr. Part No.:
- 6002-2RSLTN9/HC5C3WT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.59kN | |
| Series | 6002 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.59kN | ||
Series 6002 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF 6002 Series Deep Groove Ball Bearing, 15mm Inside Diameter, 32mm Outside Diameter - 6002-2RSLTN9/HC5C3WT
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating assemblies commonly found in automation and electrical equipment. It is a single-row sealed unit with a cylindrical bore and internal clearance tailored for slightly increased running clearance, enabling stable operation in compact, high-speed mechanisms.
Features and Benefits:
• Sealed end design reduces contamination ingress and maintenance
• Non-metallic cage offers low friction and quieter operation
• Dynamic load capacity 5.59 kN improves load-carrying performance
• Static load capacity 2.85 kN resists shock and positioning loads
• Limiting speed 26,000 r/min permits high-speed applications
• Internal clearance C3 compensates for thermal expansion under load
• Non-metallic cage offers low friction and quieter operation
• Dynamic load capacity 5.59 kN improves load-carrying performance
• Static load capacity 2.85 kN resists shock and positioning loads
• Limiting speed 26,000 r/min permits high-speed applications
• Internal clearance C3 compensates for thermal expansion under load
Applications
• Suitable for small electric motors requiring sealed bearings
• Ideal for spindle drives in Compact automation modules
• Used with precision fans and blowers in electronics cooling
• Can be used for rotary encoders and servo gearbox shafts
• Ideal for spindle drives in Compact automation modules
• Used with precision fans and blowers in electronics cooling
• Can be used for rotary encoders and servo gearbox shafts
What material are the rolling elements MADE from?
The balls are manufactured from steel to provide standard hardness and wear resistance suitable for general industrial use.
How does the bore configuration affect mounting options?
The cylindrical bore allows for direct press-fit or use with adaptor sleeves depending on shaft tolerance and assembly preference.
What benefits does the cage material provide in maintenance cycles?
A non-metallic cage reduces lubrication drag and can prolong re-lubrication intervals in well-sealed, moderately loaded systems.
How does the sealed construction influence operating environments?
The Seals limit ingress of dust and moisture, making the unit appropriate for environments where Basic contamination protection is required without external shields.
Related links
- SKF 6002-2RSLTN9/C3VT162 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6005-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6205-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6001-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6004-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
