SKF 51407 1 Row Thrust Ball Bearing - 35 mm ID, 80 mm OD

Subtotal (1 unit)*

$300.89

(exc. GST)

$330.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.89

*price indicative

RS Stock No.:
207-6326
Mfr. Part No.:
51407
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

32mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

137kN

Dynamic Load Rating

76.1kN

Standards/Approvals

No

Series

1 Extra Light Thrust

Bore Type

Parallel

Limiting Speed

3600rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE

SKF Thrust Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 51407


This thrust ball bearing is designed for single direction applications, providing robust support with an inner diameter of 35mm and an outer diameter of 80mm. The bearing features a race width of 32mm and is made from high-quality steel, ensuring durability and performance in demanding conditions.

Features & Benefits


• Single row configuration optimises space and installation efficiency

• Durable steel construction ensures longevity and reliability

• Minimal maintenance requirements due to open design

• Suitable for requirements with moderate speed limits

Applications


• Used for automotive and machinery assembly tasks

• Effective in rotary equipment requiring thrust support

• Ideal for use in conveyor systems and material handling

• Utilised in precision engineering for effective load distribution

What are the load limits for this bearing, and how do they perform under various conditions?


The basic dynamic load rating is 76.1kN, while the static load rating reaches 137kN, making it suitable for both high load-bearing and stationary applications. It can handle varying levels of stress, ensuring consistent performance across different operational scenarios.

What maintenance practices are recommended for optimal performance?


Regular inspections are advisable to check for wear. Ensuring sufficient lubrication can enhance operational life, and the open design allows for straightforward maintenance access.

How does this bearing accommodate different speeds?


With a reference speed of 2600 r/min and a limiting speed of 3600 r/min, it is designed to perform efficiently within these operational ranges, making it versatile for various engineering applications.

  • RS Stock No. 2868088
  • Mfr. Part No. 6208
Each
$45.60
  • RS Stock No. 2076301
  • Mfr. Part No. 51214
Each
$255.91
  • RS Stock No. 2079797
  • Mfr. Part No. 2307 ETN9
Each
$247.28
  • RS Stock No. 2091839
  • Mfr. Part No. 16010
Each
$71.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy