SKF Nitrile Rubber Seal, 15 mm ID, 26 mm OD, 7 mm
- RS Stock No.:
- 266-8943
- Mfr. Part No.:
- 15X26X7 HMS5 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.299 | $22.99 |
*price indicative
- RS Stock No.:
- 266-8943
- Mfr. Part No.:
- 15X26X7 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 15mm | |
| Outside Diameter | 26mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 15mm | ||
Outside Diameter 26mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber | ||
- COO (Country of Origin):
- CN
SKF Seal, 15mm Inside Diameter, 26mm Outside Diameter - 15X26X7 HMS5 RG
This seal is a high-performance rotary shaft seal designed for use between rotating and stationary machine components. Made from nitrile rubber, it features a robust construction with an outside diameter of 26mm, an inside diameter of 15mm, and a thickness of 7mm. This Nitrile Rubber Seal ensures optimal functionality in a variety of conditions, supporting operating temperatures ranging from -40°C to +100°C.
Features & Benefits
• Designed with a garter spring for consistent radial load
• Accommodates misalignment to enhance installation flexibility
• Suitable for high pumping rates, ensuring effective sealing
• Withstands circumferential speeds of up to 2.96 m/s
• Conforms to ISO 6194 and DIN 3760 standards for quality assurance
• Constructed from nitrile rubber, Ideal for oil or grease applications
• Accommodates misalignment to enhance installation flexibility
• Suitable for high pumping rates, ensuring effective sealing
• Withstands circumferential speeds of up to 2.96 m/s
• Conforms to ISO 6194 and DIN 3760 standards for quality assurance
• Constructed from nitrile rubber, Ideal for oil or grease applications
Applications
• Used for sealing between shafts and housings in motor
• Ideal for machinery requiring oil or grease retention
• Employed in automation and mechanical systems for durability
• Suitable for industrial contexts needing reliable Seals in varying temperatures
• Ideal for machinery requiring oil or grease retention
• Employed in automation and mechanical systems for durability
• Suitable for industrial contexts needing reliable Seals in varying temperatures
How does the garter spring enhance the seals performance?
The garter spring maintains the necessary radial load on the sealing lip, ensuring a reliable seal even under varying operational conditions and misalignment, thereby prolonging the seal's life.
What temperature range is suitable for this seal during operation?
The seal can function effectively within a temperature range of -40°C to +100°C, and it can even withstand short periods of temperatures up to 120°C.
What are the consequences of exceeding the maximum circumferential speed?
Exceeding the maximum circumferential speed of 2.96 m/s can lead to premature wear, effective sealing failure, and possible leakage, impacting the overall performance of the machinery.
What materials are used in the construction of the sealing lip?
The sealing lip is MADE from nitrile rubber, providing excellent resistance to oil and grease, making it Ideal for diverse sealing applications in mechanical systems.
Is there a specific method for installing this seal?
Installation should ensure proper alignment to prevent early wear and misinstallation, ideally using equipment that avoids deformation of the sealing lip during the mounting process.
Related links
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 26 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 42 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 32 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 30 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 35 mm OD, 7 mm
- SKF Nitrile Rubber Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber Seal 37 mm OD, 7 mm
