RS PRO 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- RS Stock No.:
- 205-8823
- Mfr. Part No.:
- 51107
- Brand:
- RS PRO
Get a bulk buy discount
Add 13 more to save $5.33
View bulk pricing optionsSubtotal (1 unit)*
$21.55
(exc. GST)
$23.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $21.55 | - |
| 13 - 64 | $21.14 | $5.33 |
| 65 + | $17.38 | $271.05 |
*price indicative
- RS Stock No.:
- 205-8823
- Mfr. Part No.:
- 51107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 52mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 19.9kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 52mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 19.9kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 7500rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- FAG 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SKF 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- NSK 51107 N 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SNR 51107 Ball Bearing - 35 mm ID, 52 mm OD
- SKF 81107 TN 35 mm ID Ball Bearing, 52 mm OD
- SNR BB35UU Bearing with 35 mm ID 52 mm OD 1.875 kN 3.14 kN
- NTN 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
