FAG 6205-C-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 137-1663
- Mfr. Part No.:
- 6205-C-2Z
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.90
(exc. GST)
$17.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $15.90 |
| 13 - 24 | $15.47 |
| 25 + | $15.04 |
*price indicative
- RS Stock No.:
- 137-1663
- Mfr. Part No.:
- 6205-C-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 15kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 18400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 15kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 18400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Deep Groove Ball Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 6205-C-2Z
This deep groove ball bearing is an essential component for various mechanical applications, designed to accommodate radial loads with ease. Featuring an inner diameter of 25mm and an outer diameter of 52mm, this single row deep groove bearing is equipped with shields on both sides to protect against contaminants. Built with durable steel materials, it ensures long-lasting performance in demanding environments.
Features & Benefits
• Single row design optimises space and reduces friction
• Both sides shielded to prevent dirt infiltration
• High load ratings support demanding operational conditions
• Steel construction offers robustness and durability
• Cylindrical bore type facilitates easy installation
• Reliable performance in automation and mechanical systems
Applications
• Used in electric motors for efficient movement
• Ideal for conveyors in industrial settings
• Commonly applied in machinery requiring rotational movement
• Utilised in automotive components for enhanced longevity
• Suitable for home appliances with rotating parts
What load capabilities should I expect from this component?
This bearing has a static load rating of 7.8 kN and a dynamic load rating of 15,900 N, ensuring it can handle substantial loads effectively in varied applications.
How does the sealing arrangement enhance the bearing's performance?
The shielded design on both sides prevents contaminants from entering, significantly increasing lifespan and reliability in dusty or dirty environments.
What materials are used in the construction of this bearing?
It features high-quality steel for both the rolling elements and the cage, providing enhanced durability and resistance to wear.
Can it be used in high-speed applications?
Yes, its design and material construction make it suitable for high-speed operations, maintaining performance stability during rotation.
Related links
- FAG 6205-C-2Z-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2HRS 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 6205-C-2HRS-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS PRO 6205-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF W 6205-2Z 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- INA 6205-C 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- INA 6205-C-C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
