ABB Steel Hex Nut M10, RoHS
- RS Stock No.:
- 237-6619
- Mfr. Part No.:
- 2CPX062539R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$17.03
(exc. GST)
$18.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $17.03 |
*price indicative
- RS Stock No.:
- 237-6619
- Mfr. Part No.:
- 2CPX062539R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Size | M10 | |
| Product Type | Hex Nut | |
| Material | Steel | |
| Overall Height | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Size M10 | ||
Product Type Hex Nut | ||
Material Steel | ||
Overall Height 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB ZX295P10 M10 hexagon nut is used for 10 mm diameter for bus bar systems.
Galvanised screw (DIN 934)