FAG 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$45.26

(exc. GST)

$49.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$45.26-
13 - 24$44.002%
25 +$42.825%

*price indicative

RS Stock No.:
174-1008
Mfr. Part No.:
51107
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

46.5kN

Internal Clearance

CN

Dynamic Load Rating

20kN

Bore Type

Parallel

Standards/Approvals

No

Series

1 Extra Light Thrust

Limiting Speed

8800rpm

Race Type

Plain

Bearing Type

Thrust Ball

The FAG Ball Bearing has a plain race type with width of 9mm and axial deep groove ball bearing type.

Number of Rows: 1

Cage Material: Sheet Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy