SKF 3306 ATN9/C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$221.11

(exc. GST)

$243.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$221.11-
13 - 24$214.922%
25 +$209.175%

*price indicative

RS Stock No.:
195-9545
Mfr. Part No.:
3306 ATN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Contact Angle

30°

Static Load Rating

30kN

Dynamic Load Rating

42.5kN

Series

3 Medium

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

9000rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT
SKF 30MM DOUBLE ROW ANGULAR CONTACT BALL

Each
$278.77
Each
$254.57
Each
$205.69
Each
$390.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy