RS Better World

FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

$225.85

(exc. GST)

$248.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0749
Mfr. Part No.:
3306-BD-XL-2HRS-TVH-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

30.2mm

Ball Material

Steel

Race Material

Steel

Cage Material

Polyamide

End Type

Closed

Number of Rows

2

Contact Angle

30°

Internal Clearance

C3

Static Load Rating

29.5kN

Dynamic Load Rating

43kN

Series

33-BD- XL-2HRS-TVH

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Limiting Speed

7800rpm

Better World Claim

Extended Product Life, Saves Energy

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
SK
The FAG angular contact ball bearing has 30 mm bore diameter and 30.2 mm width with 30 degree contact angle.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy